Part Details for AT04-3P-BM03 by Amphenol Sine Systems
Overview of AT04-3P-BM03 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0516
|
Newark | Rectangular Conn, Rcpt, 3Pos, Pcb, Blk, No. Of Contacts:3Contacts, Product Range:At Boardlock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.3Mm, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-BM03 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6800 / $1.8700 | Buy Now |
DISTI #
889-1891-ND
|
DigiKey | CONN HEADER VERT 3POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
383 In Stock |
|
$1.6226 / $3.0000 | Buy Now |
DISTI #
70819977
|
RS | AT RECEPTACLE, 3 PIN (NICKEL) PCB, BOARD MOUNT, NO POTTING, BLK | Amphenol Sine Systems AT04-3P-BM03 RoHS: Compliant Min Qty: 720 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7000 / $2.4300 | RFQ |
|
Future Electronics | 3 Position Flange Mount Receptacle Pin Nickel Contact Plating No Potting Black RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 360 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.4600 / $1.6500 | Buy Now |
DISTI #
AMEAT04-3P-BM03
|
Heilind Electronics | AT RECPT, 3P Ni, BRD MNT POTTING, BLK | Americas - 0 in Stock |
|
$1.4867 / $1.8102 | Buy Now |
|
Onlinecomponents.com | 3 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black RoHS: Compliant |
1058 In Stock |
|
$1.5600 / $2.6300 | Buy Now |
DISTI #
70373664
|
Verical | Conn Rectangular PIN 3 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2337 | Americas - 1050 |
|
$2.1455 / $3.4834 | Buy Now |
DISTI #
AMEAT04-3P-BM03
|
Interstate Connecting Components | AT RECPT, 3P Ni, BRD MNT POTTING, BLK | 0 |
|
$1.4867 / $1.8102 | Buy Now |
|
Master Electronics | 3 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Black RoHS: Compliant |
1058 In Stock |
|
$1.5600 / $2.6300 | Buy Now |