Part Details for AT04-2P-SR02BLK by Amphenol Corporation
Results Overview of AT04-2P-SR02BLK by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT04-2P-SR02BLK Information
AT04-2P-SR02BLK by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AT04-2P-SR02BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-2P-SR02BLK
|
Avnet Americas | 2-Way Receptacle Male Connector with .053-.120 Reduced Seal, Black - Boxed Product (Development Kits... more RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Box | 0 |
|
$1.1267 / $1.6092 | Buy Now |
DISTI #
66W6665
|
Avnet Americas | 2-Way Receptacle Male Connector with .053-.120 Reduced Seal, Black - Bulk (Alt: 66W6665) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
$1.0300 / $1.5500 | Buy Now |
DISTI #
654-AT04-2P-SR02BLK
|
Mouser Electronics | Automotive Connectors Recpt 2-Way RD Seal Strain Relief Black RoHS: Compliant | 1321 |
|
$0.7850 / $1.5900 | Buy Now |
DISTI #
AT04-2P-SR02BLK
|
TTI | Automotive Connectors Recpt 2-Way RD Seal Strain Relief Black RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 2300 In Stock |
|
$0.7400 / $0.7800 | Buy Now |
DISTI #
AT04-2P-SR02BLK
|
Avnet Abacus | 2Way Receptacle Male Connector with 053120 Reduced Seal Black (Alt: AT04-2P-SR02BLK) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
New Advantage Corporation | Male cable connector 2pol, strain relief, reduced gasket, black RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 500 |
|
$1.0500 | Buy Now |
|
Vyrian | Connectors | 1912 |
|
RFQ |
Part Details for AT04-2P-SR02BLK
AT04-2P-SR02BLK CAD Models
AT04-2P-SR02BLK Part Data Attributes
|
AT04-2P-SR02BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-2P-SR02BLK
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Male, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 5 Days | |
Body Breadth | 0.669 inch | |
Body Depth | 2.193 inch | |
Body Length | 0.673 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |
Alternate Parts for AT04-2P-SR02BLK
This table gives cross-reference parts and alternative options found for AT04-2P-SR02BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-2P-SR02BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT04-2P-SR02BLU | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-2P-SR02BLK vs AT04-2P-SR02BLU |
AT04-2P-SR02WHT | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-2P-SR02BLK vs AT04-2P-SR02WHT |
AT04-2P-SR02GRN | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-2P-SR02BLK vs AT04-2P-SR02GRN |