There are no models available for this part yet.
Overview of AT04-2P-KIT01 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1509KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for AT04-2P-KIT01 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
93X6123
|
Newark | Kit, Rcpt Conn/Wedgelock/Contact, 2Pos, No. Of Contacts:2Contacts, Product Range:At Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket, No. Of Rows:1Rows Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-2P-KIT01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 69 |
|
$2.3200 | Buy Now | |
DISTI #
889-1201-ND
|
DigiKey | CONN PLUG 2POS CRIMP 16-18AWG Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1668 In Stock |
|
$2.8634 / $5.3000 | Buy Now | |
DISTI #
70901456
|
RS | Pin Receptacle Wedge and Contacts Kit 2 Way | Amphenol Sine Systems AT04-2P-KIT01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 250 |
|
$3.5900 / $4.6700 | Buy Now | |
Future Electronics | AT Series 2 Position Contacts with Wedge Receptacle Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 200Box |
|
$2.5300 / $2.9200 | Buy Now | ||
DISTI #
AMEAT04-2P-KIT01
|
Heilind Electronics | 2 PIN RECEPTACLE, WEDGE AND CO A SERIES | Americas - 0 in Stock |
|
$2.2441 / $3.1944 | Buy Now | |
Onlinecomponents.com | 2 Pin Receptacle, Wedge and Contacts Kit RoHS: Compliant |
210 In Stock |
|
$2.4300 / $4.2100 | Buy Now | ||
DISTI #
62284522
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 2071 |
|
$1.4400 / $1.6618 | Buy Now | |
DISTI #
77826685
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 210 |
|
$3.2630 / $5.4730 | Buy Now | |
DISTI #
77350357
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 101 |
|
$3.0800 / $3.5000 | Buy Now | |
DISTI #
80938734
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 100 |
|
$3.4776 / $4.8682 | Buy Now |
CAD Models for AT04-2P-KIT01 by Amphenol Sine Systems
Part Data Attributes for AT04-2P-KIT01 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|