Part Details for AT04-18PE-BM12BK by Amphenol Sine Systems
Overview of AT04-18PE-BM12BK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4518P-E | Renesas Electronics Corporation | HD/RD74HC Series | |
LM318PE4 | Texas Instruments | Single High-Speed Operational Amplifier 8-PDIP 0 to 70 |
Price & Stock for AT04-18PE-BM12BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK3274
|
Newark | Automotive Conn, Rcpt, 18Pos, 13A/250V, Product Range:Boardlock At Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:18Contacts, Automotive Contact Type:Pcb Pin, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-18PE-BM12BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8000 / $10.8800 | Buy Now |
DISTI #
889-AT04-18PE-BM12BK-ND
|
DigiKey | 18 POSITION, PCB RECEPTACLE, FLA Min Qty: 200 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.3405 | Buy Now |
DISTI #
74788271
|
RS | BoardLock - AT Series - 18 Pos, PCB Recep, Flangeless, Self-Threading, Keyed E, | Amphenol Sine Systems AT04-18PE-BM12BK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 | RFQ |
DISTI #
AMEAT04-18PE-BM12BK
|
Heilind Electronics | 18 POSITION, PCB RECEPTACLE, F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCB Receptacle - 18 Position - Flangeless - Self-Threading - Keyed E - Gold Plated Contacts Included - Potted - Black Body RoHS: Compliant | 0 |
|
$6.7500 / $14.1400 | Buy Now |
DISTI #
AMEAT04-18PE-BM12BK
|
Interstate Connecting Components | 18 POSITION, PCB RECEPTACLE, F | 0 |
|
Buy Now |