Part Details for AT04-12PD-SS01 by Amphenol Sine Systems
Overview of AT04-12PD-SS01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PD-SS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6574
|
Newark | 12-Way Receptacle, Male Connector With D Position Key And Extended Shroud And Solid Rear Grommet And Endcap/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PD-SS01 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.6500 | Buy Now |
DISTI #
AT04-12PD-SS01-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
220 In Stock |
|
$3.2625 / $5.0120 | Buy Now |
DISTI #
70901449
|
RS | 12 Pin Receptacle Key Position D, with End Cap & Solid Seal | Amphenol Sine Systems AT04-12PD-SS01 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7200 / $5.3200 | RFQ |
DISTI #
AMEAT04-12PD-SS01
|
Heilind Electronics | 12-WAY RECEPTACLE, MALE CONNEC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-Way Receptacle, Male Connector with D Position Key and Extended Shroud and Solid Rear Grommet and Endcap RoHS: Compliant | 0 |
|
$3.5800 / $5.2200 | Buy Now |
DISTI #
AMEAT04-12PD-SS01
|
Interstate Connecting Components | 12-WAY RECEPTACLE, MALE CONNEC | 0 |
|
Buy Now |