Part Details for AT04-12PD-BM03 by Amphenol Sine Systems
Overview of AT04-12PD-BM03 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PD-BM03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0508
|
Newark | Rectangular Conn, Rcpt, 12Pos, Pcb, Brn, No. Of Contacts:12Contacts, Product Range:At Boardlock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.42Mm, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PD-BM03 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$5.0500 / $5.4700 | Buy Now |
DISTI #
889-1931-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
256 In Stock |
|
$4.6379 / $7.9500 | Buy Now |
DISTI #
70820017
|
RS | AT RECEPTACLE, 12 PIN (NICKEL) PCB, BOARD MOUNT, NO POTTING, BRN | Amphenol Sine Systems AT04-12PD-BM03 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3100 / $7.1900 | RFQ |
DISTI #
AMEAT04-12PD-BM03
|
Heilind Electronics | 12 POSITION PCB FLANGE MOUNT R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, No Potting, Brown RoHS: Compliant | 0 |
|
$4.5000 / $6.5600 | Buy Now |
DISTI #
AMEAT04-12PD-BM03
|
Interstate Connecting Components | 12 POSITION PCB FLANGE MOUNT R | 0 |
|
Buy Now | |
|
Powell Electronics | 12 Postion Receptacle, Pin, Nickel conta Min Qty: 200 | 132 |
|
$964.0000 / $3,910.0000 | Buy Now |