Part Details for AT04-12PC-SS01 by Amphenol Corporation
Overview of AT04-12PC-SS01 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PC-SS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-12PC-SS01
|
Avnet Americas | 12-Way Receptacle, Male Connector with C Position Key and Extended Shroud and Solid Rear Grommet and Endcap - Boxed Product (Development Kits) (Alt: AT04-12PC-SS01) RoHS: Compliant Min Qty: 220 Package Multiple: 220 Container: Box | 0 |
|
$3.6923 / $5.2735 | Buy Now |
DISTI #
654-AT04-12PC-SS01
|
Mouser Electronics | Automotive Connectors 12P REC END CAP SEAL KEY POSITION C RoHS: Compliant | 0 |
|
$4.5200 / $4.7000 | Order Now |
DISTI #
AT04-12PC-SS01
|
Avnet Abacus | 12-Way Receptacle, Male Connector with C Position Key and Extended Shroud and Solid Rear Grommet and Endcap (Alt: AT04-12PC-SS01) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT04-12PC-SS01
AT04-12PC-SS01 CAD Models
AT04-12PC-SS01 Part Data Attributes
|
AT04-12PC-SS01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-12PC-SS01
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.874 inch | |
Body Depth | 2.063 inch | |
Body Length | 1.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for AT04-12PC-SS01
This table gives cross-reference parts and alternative options found for AT04-12PC-SS01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-12PC-SS01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT04-12PC-SSBRN | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-12PC-SS01 vs AT04-12PC-SSBRN |