-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5963
|
Newark | Automotive Housing, Rcpt, 12Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions:12Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PC-SRGN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$4.1300 / $4.4700 | Buy Now |
DISTI #
AT04-12PC-SRGN-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
33 In Stock |
|
$2.3318 / $5.4400 | Buy Now |
DISTI #
70901442
|
RS | 12 Pin Receptacle Key Position C, with Strain Relief | Amphenol Sine Systems AT04-12PC-SRGN RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $6.5500 | RFQ |
DISTI #
AMEAT04-12PC-SRGN
|
Heilind Electronics | 12 Pin Receptacle , KEY C | Americas - 0 in Stock |
|
$2.8473 / $4.0767 | Buy Now |
|
Onlinecomponents.com | 12 position pin receptacle key position C, with strain relief RoHS: Compliant | 0 |
|
$2.6000 / $5.1500 | Buy Now |
DISTI #
AMEAT04-12PC-SRGN
|
Interstate Connecting Components | 12 Pin Receptacle , KEY C | 0 |
|
$2.8473 / $4.0767 | Buy Now |
|
Powell Electronics | 12 position pin receptacle key position Min Qty: 100 | 66 |
|
$3.0760 / $4.4670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy