Part Details for AT04-12PC-PM11 by Amphenol Sine Systems
Overview of AT04-12PC-PM11 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PC-PM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0448
|
Newark | Rcpt Housing, 12Pos, Key-C, Plastic, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PC-PM11 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9000 / $4.9200 | Buy Now |
DISTI #
889-2330-ND
|
DigiKey | CONN RCPT HSG 12POS PANEL MNT Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
73 In Stock |
|
$3.4500 / $4.9650 | Buy Now |
DISTI #
70769227
|
RS | AT RECEPTACLE 12 PIN PANEL MOUNT SELF-THREADING KEYED C GREEN | Amphenol Sine Systems AT04-12PC-PM11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 123 |
|
$5.1000 / $6.6200 | Buy Now |
DISTI #
AMEAT04-12PC-PM11
|
Heilind Electronics | 12 POSITION RECEPTACLE, PIN, N | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Keyed C RoHS: Compliant | 0 |
|
$2.7100 / $5.4400 | Buy Now |
DISTI #
AMEAT04-12PC-PM11
|
Interstate Connecting Components | 12 POSITION RECEPTACLE, PIN, N | 0 |
|
Buy Now |