Part Details for AT04-12PB-P016 by Amphenol Sine Systems
Overview of AT04-12PB-P016 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PB-P016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2607
|
Newark | Automotive Conn, Rcpt, 12Pos, Cable, Product Range:At Hyperbuss Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Busbar Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PB-P016 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $10.3700 | Buy Now |
DISTI #
889-2977-ND
|
DigiKey | CONN RCPT 12POS CRIMP GOLD Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
169 In Stock |
|
$7.6750 / $11.8060 | Buy Now |
DISTI #
73212927
|
RS | 12-way receptacle,1,12 pin busbar=78 amps, gold plating, keyed B, black, Contacts | Amphenol Sine Systems AT04-12PB-P016 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.1000 / $13.5000 | RFQ |
DISTI #
AMEAT04-12PB-P016
|
Heilind Electronics | 12P RCPT,(1)12PIN BUSBAR,AU 78A,KEYD B, BLK | Americas - 0 in Stock |
|
$6.9709 / $9.3397 | Buy Now |
|
Onlinecomponents.com | 12-way receptacle, (1) 12 pin busbar=78 amps, gold plating, keyed B, black. Contacts included RoHS: Compliant |
100 In Stock |
|
$6.7100 / $10.8100 | Buy Now |
DISTI #
AMEAT04-12PB-P016
|
Interstate Connecting Components | 12P RCPT,(1)12PIN BUSBAR,AU 78A,KEYD B, BLK | 0 |
|
$6.9709 / $9.3397 | Buy Now |
|
Master Electronics | 12-way receptacle, (1) 12 pin busbar=78 amps, gold plating, keyed B, black. Contacts included RoHS: Compliant |
100 In Stock |
|
$6.7100 / $10.8100 | Buy Now |