Part Details for AT04-12PA-RDBLK by Amphenol Sine Systems
Overview of AT04-12PA-RDBLK by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for AT04-12PA-RDBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6646
|
Newark | 12-Way Receptacle, Black Male Connector With A Position Key And Extended Shroud, Reduced Diameter Seal (E-Seal)/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-RDBLK RoHS: Compliant Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.3000 | Buy Now |
DISTI #
AT04-12PA-RDBLK-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
220 In Stock |
|
$2.5225 / $4.6700 | Buy Now |
DISTI #
70901428
|
RS | 12 Pin Receptacle Key Position A, with Reduced Dia. Seal BLACK | Amphenol Sine Systems AT04-12PA-RDBLK RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.7700 | RFQ |
DISTI #
AMEAT04-12PA-RDBLK
|
Heilind Electronics | 12-WAY RECEPTACLE, BLACK MALE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-Way Receptacle, Black Male Connector with A Position Key and Extended Shroud, Reduced Diameter Seal (E-Seal) RoHS: Compliant | 0 |
|
$1.9800 / $3.6400 | Buy Now |
DISTI #
AMEAT04-12PA-RDBLK
|
Interstate Connecting Components | 12-WAY RECEPTACLE, BLACK MALE | 0 |
|
Buy Now | |
|
Powell Electronics | 12-Way Receptacle, Black Male Connector Min Qty: 220 | 145 |
|
$21.9100 / $27.2100 | Buy Now |