-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0442
|
Newark | Rcpt Housing, 12Pos, Key-A, Plastic, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-PM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 159 |
|
$5.0600 / $6.3400 | Buy Now |
DISTI #
889-2323-ND
|
DigiKey | CONN RCPT HSG 12POS PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1750 / $7.2900 | Buy Now |
DISTI #
E02:0323_10975922
|
Arrow Electronics | Conn Housing RCP 12 POS Crimp ST Panel Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2428 | Europe - 236 |
|
$3.1726 / $6.0676 | Buy Now |
DISTI #
V99:2348_14709280
|
Arrow Electronics | Conn Housing RCP 12 POS Crimp ST Panel Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2204 | Americas - 1 |
|
$3.0330 / $3.1680 | Buy Now |
DISTI #
70769220
|
RS | AT RECEPTACLE, 12 PIN, PANEL MOUNT, SELF-THREADING, RD01 SEAL, KEYED A, GREY | Amphenol Sine Systems AT04-12PA-PM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 450 |
|
$4.7900 / $6.2200 | Buy Now |
DISTI #
AMEAT04-12PA-PM12
|
Heilind Electronics | 12 POSITION RECEPTACLE, P PANEL MATE | Americas - 0 in Stock |
|
$2.8753 / $3.8637 | Buy Now |
|
Onlinecomponents.com | 12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed A RoHS: Compliant |
537 In Stock |
|
$3.6500 / $9.3600 | Buy Now |
DISTI #
58787616
|
Verical | Conn Housing RCP 12 POS Crimp ST Panel Mount Gray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2132 | Americas - 535 |
|
$5.2910 / $12.1680 | Buy Now |
DISTI #
83151353
|
Verical | Conn Housing RCP 12 POS Crimp ST Panel Mount Gray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2428 | Americas - 234 |
|
$3.2346 / $6.1863 | Buy Now |
DISTI #
AMEAT04-12PA-PM12
|
Interstate Connecting Components | 12 POSITION RECEPTACLE, P PANEL MATE | 0 |
|
$2.8753 / $3.8637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy