Part Details for AT04-12PA-PM11 by Amphenol Sine Systems
Overview of AT04-12PA-PM11 by Amphenol Sine Systems
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PA-PM11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0441
|
Newark | Rcpt Housing, 12Pos, Key-A, Plastic, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-PM11 Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0400 / $4.1600 | Buy Now |
DISTI #
889-2322-ND
|
DigiKey | CONN RCPT HSG 12POS PANEL MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
393 In Stock |
|
$3.0542 / $5.6600 | Buy Now |
DISTI #
E02:0323_10975921
|
Arrow Electronics | Conn Housing RCP 12 POS Crimp ST Flange Mount Gray Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2210 | Europe - 155 |
|
$2.5600 / $3.2439 | Buy Now |
DISTI #
V99:2348_14709279
|
Arrow Electronics | Conn Housing RCP 12 POS Crimp ST Flange Mount Gray Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2219 | Americas - 110 |
|
$2.8320 | Buy Now |
DISTI #
70769219
|
RS | AT RECEPTACLE 12 PIN PANEL MOUNT SELF-THREADING KEYED A GREY | Amphenol Sine Systems AT04-12PA-PM11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 71 |
|
$3.1400 / $4.3600 | Buy Now |
|
Future Electronics | AT Series 12 Pin Grey Thermoplastic 20 - 14 AWG Flange Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 74Box |
|
$2.5800 / $2.9900 | Buy Now |
DISTI #
AMEAT04-12PA-PM11
|
Heilind Electronics | AT RECEPTACLE, 12 PIN , PANEL | Americas - 0 in Stock |
|
$2.8052 / $3.4074 | Buy Now |
|
Onlinecomponents.com | 12 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Keyed A RoHS: Compliant |
911 In Stock |
|
$2.8900 / $4.6400 | Buy Now |
DISTI #
60968225
|
Verical | Conn Housing RCP 12 POS Crimp ST Flange Mount Gray Min Qty: 15 Package Multiple: 5 Date Code: 2205 | Americas - 910 |
|
$3.7485 / $6.1457 | Buy Now |
DISTI #
61677487
|
Verical | Conn Housing RCP 12 POS Crimp ST Flange Mount Gray Min Qty: 3 Package Multiple: 1 Date Code: 2210 | Americas - 155 |
|
$2.5567 / $3.2397 | Buy Now |