Part Details for AT04-12PA-PM02 by Amphenol Sine Systems
Overview of AT04-12PA-PM02 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PA-PM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6645
|
Newark | 12 Position Receptacle, Panel Mount, Reduced Diameter, Keyed A /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-PM02 Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7700 / $6.3200 | Buy Now |
DISTI #
889-1437-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
220 In Stock |
|
$5.0782 / $8.5300 | Buy Now |
DISTI #
70901426
|
RS | 12 Pin Receptacle, with Panel Mount Sealed Flange & Reduced Dia. Seal | Amphenol Sine Systems AT04-12PA-PM02 RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1100 / $8.5000 | RFQ |
DISTI #
AMEAT04-12PA-PM02
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | 12 Position Receptacle, Panel Mount, Reduced diameter, Keyed A RoHS: Compliant |
500 In Stock |
|
$3.8500 / $7.2300 | Buy Now |
DISTI #
78064453
|
Verical | Conn Housing RCP 12 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2410 | Americas - 500 |
|
$6.2347 / $9.4018 | Buy Now |
DISTI #
AMEAT04-12PA-PM02
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | 12 Position Receptacle, Panel Mount, Reduced diameter, Keyed A RoHS: Compliant |
500 In Stock |
|
$3.8500 / $7.2300 | Buy Now |