Part Details for AT04-12PA-P075 by Amphenol Sine Systems
Overview of AT04-12PA-P075 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PA-P075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2606
|
Newark | Automotive Conn, Rcpt, 12Pos, Cable, Product Range:At Hyperbuss Series™, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:12Contacts, Automotive Contact Type:Busbar Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-P075 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$8.1900 | Buy Now |
DISTI #
889-2976-ND
|
DigiKey | CONN RCPT 12POS CRIMP NICKEL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
380 In Stock |
|
$7.1464 / $11.8200 | Buy Now |
DISTI #
73212926
|
RS | 12-way receptacle,3,4 pin busbar=26 amps, nickel plating, keyed A, grey, Contacts | Amphenol Sine Systems AT04-12PA-P075 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.8800 / $11.4800 | RFQ |
DISTI #
AMEAT04-12PA-P075
|
Heilind Electronics | 12P RCPT,(3)4PIN BUSBAR 26A,KEYD A,GRY | Americas - 0 in Stock |
|
$6.0452 / $8.0924 | Buy Now |
|
Onlinecomponents.com | 12-way receptacle, (3) 4 pin busbar=26 amps, nickel plating, keyed A, grey. Contacts included RoHS: Compliant |
690 In Stock |
|
$6.9700 / $11.0400 | Buy Now |
DISTI #
78435118
|
Verical | Conn Shrouded Header (4 Sides) HDR 12 POS ST Cable Mount Automotive RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2307 | Americas - 690 |
|
$9.0942 / $14.2268 | Buy Now |
DISTI #
AMEAT04-12PA-P075
|
Interstate Connecting Components | 12P RCPT,(3)4PIN BUSBAR 26A,KEYD A,GRY | 0 |
|
$6.0452 / $8.0924 | Buy Now |
|
Master Electronics | 12-way receptacle, (3) 4 pin busbar=26 amps, nickel plating, keyed A, grey. Contacts included RoHS: Compliant |
690 In Stock |
|
$6.9700 / $11.0400 | Buy Now |
DISTI #
39825
|
Waytek, Inc. | AT Series Hyperbuss, 12-Way Receptacle, (3)4 Pin, Nickel Keyed A, Grey Min Qty: 1 Package Multiple: 400 Lead time: 28 Weeks, 6 Days | 385 |
|
$8.6700 / $12.6600 | Buy Now |