Part Details for AT04-12PA-P031 by Amphenol Corporation
Overview of AT04-12PA-P031 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for AT04-12PA-P031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2605
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Series, Straight Receptacle, 12 Contacts, Busbar Pin - Bulk (Alt: 71AC2605) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 130 Partner Stock |
|
$11.6600 / $13.9000 | Buy Now |
DISTI #
AT04-12PA-P031
|
Avnet Americas | Automotive Connector, AT HYPERBUSS Series, Straight Receptacle, 12 Contacts, Busbar Pin - Boxed Product (Development Kits) (Alt: AT04-12PA-P031) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Box | 50 Factory Stock |
|
$8.5488 / $12.2100 | Buy Now |
DISTI #
654-AT04-12PA-P031
|
Mouser Electronics | Automotive Connectors 12 Way RCPT (4)3 pin busbar 13 amps RoHS: Compliant | 200 |
|
$7.9300 / $12.9300 | Buy Now |
DISTI #
AT04-12PA-P031
|
TTI | Automotive Connectors 12 Way RCPT (4)3 pin busbar 13 amps RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 109 In Stock |
|
$7.8300 / $12.7500 | Buy Now |
Part Details for AT04-12PA-P031
AT04-12PA-P031 CAD Models
AT04-12PA-P031 Part Data Attributes
|
AT04-12PA-P031
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-12PA-P031
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.874 inch | |
Body Depth | 2.063 inch | |
Body Length | 1.595 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | WIRE | |
Total Number of Contacts | 12 |