Part Details for AT04-12PA-MM01 by Amphenol Sine Systems
Overview of AT04-12PA-MM01 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB25MM-010 25-Pin (DB25) Deluxe D-Sub Cable - Copper Shielded - Male / Male 10ft | |
CS-DSPMDB09MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB09MM-010 9-Pin (DB9) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft | |
CS-DSPMDB25MM-010 | Amphenol Cables on Demand | Amphenol CS-DSPMDB25MM-010 25-Pin (DB25) Premium D-Sub Cable - Double Shielded + EMI Cage - Male / Male 10ft |
Price & Stock for AT04-12PA-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6560
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Receptacle, No. Of Positions:12Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts, Colour:Gray, Connector Mounting:Cable Mountrohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-MM01 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $1.8900 | Buy Now |
DISTI #
AT04-12PA-MM01-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
150 In Stock |
|
$1.7949 / $4.2100 | Buy Now |
DISTI #
70060115
|
RS | 12 PIN RECEPTACLE KEY POSITION A, WITH END CAP & REDUCED DIA. SEAL | Amphenol Sine Systems AT04-12PA-MM01 RoHS: Compliant Min Qty: 440 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $3.3600 | RFQ |
DISTI #
AMEAT04-12PA-MM01
|
Heilind Electronics | 12-WAY RECEPTACLE, MALE CONNEC CONNECTORS | Americas - 0 in Stock |
|
$1.5429 / $2.0687 | Buy Now |
|
Onlinecomponents.com | 12-Way Receptacle, Male Connector with A Position Key and Extended Shroud, Reduced Diameter Seal (E-Seal) and End Cap RoHS: Compliant |
2195 Partner Stock |
|
$1.9300 / $4.4700 | Buy Now |
DISTI #
AMEAT04-12PA-MM01
|
Interstate Connecting Components | 12-WAY RECEPTACLE, MALE CONNEC CONNECTORS | 0 |
|
$1.5429 / $2.0687 | Buy Now |
|
Master Electronics | 12-Way Receptacle, Male Connector with A Position Key and Extended Shroud, Reduced Diameter Seal (E-Seal) and End Cap RoHS: Compliant |
2195 Partner Stock |
|
$1.9300 / $4.4700 | Buy Now |