Part Details for AT04-12PA-LE07 by Amphenol Corporation
Overview of AT04-12PA-LE07 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V | |
7283L12PAG | Renesas Electronics Corporation | 2K x 9 DualAsync FIFO, 5.0V | |
7281L12PA | Renesas Electronics Corporation | 512 x 9 DualAsync FIFO, 5.0V |
Price & Stock for AT04-12PA-LE07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-12PA-LE07
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series™, Receptacle, 12 Positions - Boxed Product (Development Kits) (Alt: AT04-12PA-LE07) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.3410 / $6.2002 | Buy Now |
DISTI #
654-AT04-12PA-LE07
|
Mouser Electronics | Automotive Connectors 12 Pos Rcpt Fng Mnt Conn Pin Gry Key A RoHS: Compliant | 84 |
|
$3.7100 / $5.0600 | Buy Now |
DISTI #
AT0412PALE07-AMP
|
TME | AT04-12PA-LE07 Min Qty: 5 | 100 |
|
$7.4885 / $9.8838 | Buy Now |
DISTI #
C1S116731629066
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 100 |
|
$7.9600 | Buy Now |
Part Details for AT04-12PA-LE07
AT04-12PA-LE07 CAD Models
AT04-12PA-LE07 Part Data Attributes
|
AT04-12PA-LE07
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-12PA-LE07
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 1.402 inch | |
Body Depth | 1.874 inch | |
Body Length | 2.181 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |