Part Details for AT04-12PA-ECBLK by Amphenol Sine Systems
Overview of AT04-12PA-ECBLK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PA-ECBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6641
|
Newark | 12-Way Receptacle, Black Male Connector With A Position Key And Extended Shroud And End Cap/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-ECBLK Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 / $3.8100 | Buy Now |
DISTI #
AT04-12PA-ECBLK-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
220 In Stock |
|
$2.6750 / $4.1330 | Buy Now |
DISTI #
70901421
|
RS | 12 Pin Receptacle Key Position A, with End Cap BLACK | Amphenol Sine Systems AT04-12PA-ECBLK RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $4.3600 | RFQ |
DISTI #
AMEAT04-12PA-ECBLK
|
Heilind Electronics | 12-WAY RECEPTACLE, BLACK MALE | Americas - 0 in Stock |
|
$2.4405 / $3.2552 | Buy Now |
|
Onlinecomponents.com | 12-Way Receptacle, Black Male Connector with A Position Key and Extended Shroud and End Cap RoHS: Compliant | 0 |
|
$2.3100 / $4.2100 | Buy Now |
DISTI #
AMEAT04-12PA-ECBLK
|
Interstate Connecting Components | 12-WAY RECEPTACLE, BLACK MALE | 0 |
|
$2.4405 / $3.2552 | Buy Now |