-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
7280L12PA | Renesas Electronics Corporation | 256 x 9 DualAsync FIFO, 5.0V |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0494
|
Newark | Rectangular Conn, Rcpt, 12Pos, Pcb, Grey, No. Of Contacts:12Contacts, Product Range:At Boardlock Series™, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.42Mm, Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-BM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$4.2600 | Buy Now |
DISTI #
889-1917-ND
|
DigiKey | CONN HEADER VERT 12POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
414 In Stock |
|
$4.7462 / $10.0100 | Buy Now |
DISTI #
70820003
|
RS | AT RECEPTACLE, 12 PIN (GOLD) PCB, BOARD MOUNT, NO POTTING, GRY | Amphenol Sine Systems AT04-12PA-BM01 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6500 / $6.6400 | RFQ |
DISTI #
AMEAT04-12PA-BM01
|
Heilind Electronics | Americas - 0 in Stock |
|
$4.1096 / $5.5065 | Buy Now | |
|
Onlinecomponents.com | 12 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, No Potting, Gray RoHS: Compliant |
400 In Stock |
|
$3.8000 / $7.1300 | Buy Now |
DISTI #
73549811
|
Verical | 12 Position Wire to Board Receptacle Pin, Nickel contact plating PCB Board RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2338 | Americas - 400 |
|
$5.9150 / $9.2690 | Buy Now |
DISTI #
AMEAT04-12PA-BM01
|
Interstate Connecting Components | 0 |
|
$4.1096 / $5.5065 | Buy Now | |
|
Master Electronics | 12 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, No Potting, Gray RoHS: Compliant |
400 In Stock |
|
$3.8000 / $7.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy