Part Details for AT04-12PA-BLK by Amphenol Sine Systems
Overview of AT04-12PA-BLK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-12PA-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6640
|
Newark | 12-Way Receptacle, Black Male Connector With A Position Key And Extended Shroud/Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-12PA-BLK Min Qty: 220 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 / $3.3000 | Buy Now |
DISTI #
AT04-12PA-BLK-ND
|
DigiKey | CONN RCPT HSG 12POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
155 In Stock |
|
$2.5225 / $4.6700 | Buy Now |
DISTI #
70901419
|
RS | 12-Way Receptacle, Black Male Connector with A Position Key and EXtended Shroud | Amphenol Sine Systems AT04-12PA-BLK RoHS: Compliant Min Qty: 220 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.7700 | RFQ |
DISTI #
AMEAT04-12PA-BLK
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.1639 / $2.7628 | Buy Now | |
|
Onlinecomponents.com | 12-Way Receptacle, Black Male Connector with A Position Key and Extended Shroud RoHS: Compliant | 0 |
|
$1.9800 / $3.6400 | Buy Now |
DISTI #
AMEAT04-12PA-BLK
|
Interstate Connecting Components | 0 |
|
$2.1639 / $2.7628 | Buy Now |