Part Details for AT04-12PA-BL04 by Amphenol Corporation
Overview of AT04-12PA-BL04 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9DBL0443ANLGI8 | Renesas Electronics Corporation | 4-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer with Loss of Signal Indicator | |
9DBL0442BKILF | Renesas Electronics Corporation | 4-Output 3.3V PCIe Zero-Delay/Fanout Clock Buffer | |
9DBL0455NLGI8 | Renesas Electronics Corporation | 4-Output 3.3V PCIe Gen1–5 Clock Fanout Buffer with LOS |
Price & Stock for AT04-12PA-BL04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-12PA-BL04
|
Avnet Americas | Automotive Connector Housing, AT PanelMate Series™, Receptacle, 12 Positions - Boxed Product (Development Kits) (Alt: AT04-12PA-BL04) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Box | 0 |
|
$5.8877 / $8.4093 | Buy Now |
DISTI #
654-AT04-12PA-BL04
|
Mouser Electronics | Automotive Connectors 12 Pos Rcpt Fng Mnt Conn Pin Gry Key A RoHS: Compliant | 34 |
|
$4.4800 / $7.0600 | Buy Now |
DISTI #
AT0412PABL04-AMP
|
TME | AT04-12PA-BL04 Min Qty: 5 | 13 |
|
$9.2017 / $9.2020 | Buy Now |
DISTI #
AT04-12PA-BL04
|
Avnet Abacus | Automotive Connector Housing, AT PanelMate Series, Receptacle, 12 Positions (Alt: AT04-12PA-BL04) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S116731629011
|
Chip1Stop | Connector Discrete Wire Housing RoHS: Compliant | 13 |
|
$8.4300 | Buy Now |
Part Details for AT04-12PA-BL04
AT04-12PA-BL04 CAD Models
AT04-12PA-BL04 Part Data Attributes
|
AT04-12PA-BL04
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-12PA-BL04
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POLARIZED | |
Body Breadth | 1.402 inch | |
Body Depth | 1.992 inch | |
Body Length | 1.594 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |