Part Details for AT04-08PC-BM02 by Amphenol Sine Systems
Overview of AT04-08PC-BM02 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2908PC | Rochester Electronics LLC | Replacement for AMD part number AM2908PC. Buy from authorized manufacturer Rochester Electronics. | |
74H08PC | Rochester Electronics LLC | 74H08 - AND Gate, TTL, PDIP14 | |
AD9508/PCBZ | Analog Devices | AD9508 evaluation board |
Price & Stock for AT04-08PC-BM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0487
|
Newark | Rectangular Conn, Rcpt, 8Pos, Pcb, Green, No. Of Contacts:8Contacts, Product Range:At Boardlock Series™, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.45Mm, Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PC-BM02 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3300 / $4.9500 | Buy Now |
DISTI #
889-1910-ND
|
DigiKey | CONN HEADER VERT 8POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
270 In Stock |
|
$3.8000 / $8.6500 | Buy Now |
DISTI #
70819996
|
RS | Receptacle 8 Postion, Pin, Gold Contact, PCB, Board Mount, Potting, Green | Amphenol Sine Systems AT04-08PC-BM02 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3800 / $6.2600 | RFQ |
DISTI #
AMEAT04-08PC-BM02
|
Heilind Electronics | 8 POSITION PCB FLANGE MOUNT RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Green RoHS: Compliant | 0 |
|
$4.2000 / $6.0900 | Buy Now |
DISTI #
AMEAT04-08PC-BM02
|
Interstate Connecting Components | 8 POSITION PCB FLANGE MOUNT RE | 0 |
|
Buy Now |