Part Details for AT04-08PC-BM01 by Amphenol Sine Systems
Overview of AT04-08PC-BM01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2908PC | Rochester Electronics LLC | Replacement for AMD part number AM2908PC. Buy from authorized manufacturer Rochester Electronics. | |
74H08PC | Rochester Electronics LLC | 74H08 - AND Gate, TTL, PDIP14 |
Price & Stock for AT04-08PC-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0486
|
Newark | Rectangular Conn, Rcpt, 8Pos, Pcb, Green, No. Of Contacts:8Contacts, Product Range:At Boardlock Series™, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.45Mm, Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PC-BM01 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0900 / $4.6700 | Buy Now |
DISTI #
889-1909-ND
|
DigiKey | CONN HEADER VERT 8POS Min Qty: 270 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.9793 | Buy Now |
DISTI #
70819995
|
RS | AT RECEPTACLE, 8 PIN (GOLD) PCB, BOARD MOUNT, NO POTTING, GRN | Amphenol Sine Systems AT04-08PC-BM01 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $5.9100 | RFQ |
DISTI #
AMEAT04-08PC-BM01
|
Heilind Electronics | 8 POSITION PCB FLANGE MOUNT RE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, No Potting, Green RoHS: Compliant | 0 |
|
$3.9700 / $5.7600 | Buy Now |
DISTI #
AMEAT04-08PC-BM01
|
Interstate Connecting Components | 8 POSITION PCB FLANGE MOUNT RE | 0 |
|
Buy Now |