Part Details for AT04-08PB-PM12 by Amphenol Sine Systems
Overview of AT04-08PB-PM12 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-08PB-PM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0429
|
Newark | Rcpt Housing, 8Pos, Thermoplastic, Blk, Product Range:At Boardlock Series™, Gender:Receptacle, No. Of Positions:8Positions, Pitch Spacing:-, For Use With:Amphenol Boardlock At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PB-PM12 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5100 / $5.2900 | Buy Now |
DISTI #
889-2311-ND
|
DigiKey | CONN RCPT HSG 8POS PANEL MNT Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
140 In Stock |
|
$3.1000 / $4.4900 | Buy Now |
DISTI #
70769208
|
RS | AT RECEPTACLE, 8 PIN, PANEL MOUNT, SELF-THREADING, RD01 SEAL, KEYED B, BLACK | Amphenol Sine Systems AT04-08PB-PM12 RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7300 / $6.2100 | RFQ |
DISTI #
AMEAT04-08PB-PM12
|
Heilind Electronics | AT RCPT, 8 PIN, PANEL MNT SELF-THREAD, KEY B | Americas - 0 in Stock |
|
$2.6509 / $3.7724 | Buy Now |
|
Onlinecomponents.com | 8 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading, Reduced Diameter Seal, Keyed B RoHS: Compliant | 0 |
|
$2.5100 / $4.8800 | Buy Now |
DISTI #
AMEAT04-08PB-PM12
|
Interstate Connecting Components | AT RCPT, 8 PIN, PANEL MNT SELF-THREAD, KEY B | 0 |
|
$2.6509 / $3.7724 | Buy Now |