-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0483
|
Newark | Rectangular Conn, Rcpt, 8Pos, Pcb, Black, No. Of Contacts:8Contacts, Product Range:At Boardlock Series™, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:5.45Mm, Gender:Receptacle Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PB-BM02 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
889-1906-ND
|
DigiKey | CONN HEADER VERT 8POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
99 In Stock |
|
$3.6500 / $8.2600 | Buy Now |
DISTI #
70819992
|
RS | 8 Postion Receptacle, Pin, Gold contact plating, Board Mount, Potting, Black | Amphenol Sine Systems AT04-08PB-BM02 RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4100 / $7.3600 | RFQ |
DISTI #
AMEAT04-08PB-BM02
|
Heilind Electronics | 8 POSTION PCB FLANGE MOUNT REC | Americas - 0 in Stock |
|
$3.4785 / $4.6699 | Buy Now |
|
Onlinecomponents.com | 8 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black RoHS: Compliant | 0 |
|
$4.2000 / $6.0900 | Buy Now |
DISTI #
AMEAT04-08PB-BM02
|
Interstate Connecting Components | 8 POSTION PCB FLANGE MOUNT REC | 0 |
|
$3.4785 / $4.6699 | Buy Now |
|
Powell Electronics | 8 Postion Receptacle, Pin, Gold contact Min Qty: 270 | 178 |
|
$3.8750 / $5.1170 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy