Part Details for AT04-08PA-SR2GY by Amphenol Sine Systems
Overview of AT04-08PA-SR2GY by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-08PA-SR2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5955
|
Newark | Automotive Housing, Rcpt, 8Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions:8Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-08PA-SR2GY Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
AT04-08PA-SR2GY-ND
|
DigiKey | CONN RCPT HSG 8POS 14-20AWG Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
534 In Stock |
|
$2.3000 / $3.5200 | Buy Now |
DISTI #
71635027
|
RS | 8-Way Receptacle Male Connector with Strain Relief and Endcap, .053-.120 Reduce | Amphenol Sine Systems AT04-08PA-SR2GY RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6300 / $3.7500 | RFQ |
DISTI #
AMEAT04-08PA-SR2GY
|
Heilind Electronics | 8-WAY RECEPTACLE MALE CONNECTO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8-Way Receptacle Male Connector with Strain Relief .053-.120 Reduced Seal, Position A RoHS: Compliant |
1050 In Stock |
|
$2.7100 / $6.5700 | Buy Now |
DISTI #
AMEAT04-08PA-SR2GY
|
Interstate Connecting Components | 8-WAY RECEPTACLE MALE CONNECTO | 0 |
|
Buy Now | |
|
Master Electronics | 8-Way Receptacle Male Connector with Strain Relief .053-.120 Reduced Seal, Position A RoHS: Compliant |
1050 In Stock |
|
$2.7100 / $6.5700 | Buy Now |