Part Details for AT019 by NKK Switches
Overview of AT019 by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT019
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6772
|
Newark | Hex Mounting Nut, 19Mm, For Ckl Keylocks |Nkk Switches AT019 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7300 | Buy Now |
DISTI #
3937-AT019-ND
|
DigiKey | HARDWARE HEX NUT FOR CKL SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$2.6700 | Buy Now |
DISTI #
AT019-ND
|
DigiKey | HARDWARE HEX NUT FOR CKL SERIES Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3706 | Buy Now |
DISTI #
633-AT019
|
Mouser Electronics | Switch Hardware HEX NUT FOR CKL SERIES RoHS: Compliant | 0 |
|
$1.3700 | Order Now |
DISTI #
70230598
|
RS | Accessory, Hardware, 22mm Hex Nut, Brass W/Nickel Plating, CKL Series | NKK Switches AT019 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 / $1.3800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks | 0 |
|
$1.1800 | Buy Now |
DISTI #
AT019
|
TTI | Switch Hardware HEX NUT FOR CKL SERIES Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.5000 | Buy Now |