Part Details for AT-SMA-02-10 by Maury Microwave Corporation
Overview of AT-SMA-02-10 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-174SMAX200-007 | Amphenol Cables on Demand | Amphenol CO-174SMAX200-007 SMA Male to SMA Male (RG174) 50 Ohm Coaxial Cable Assembly 7ft | |
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft |
Price & Stock for AT-SMA-02-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-AT-SMA-02-10-ND
|
DigiKey | SMA Microwave Attenuators Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
145 In Stock |
|
$157.0000 / $173.0000 | Buy Now |
DISTI #
59588.1
|
TestEquity LLC | Maury Microwave AT-SMA-02-10 Attenuator, 10dB, 1 W, DC-26.5GHz, SMA (m-f), AT Series | 0 |
|
$157.0000 | Buy Now |