Part Details for AT-SMA-02-06 by Maury Microwave Corporation
Overview of AT-SMA-02-06 by Maury Microwave Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-SMA-02-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5383-AT-SMA-02-06-ND
|
DigiKey | SMA Microwave Attenuators Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
79 In Stock |
|
$137.0000 / $151.0000 | Buy Now |
DISTI #
59587.1
|
TestEquity LLC | Maury Microwave AT-SMA-02-06 Attenuator, 6dB, 1 W, DC-26.5GHz, SMA (m-f), AT Series | 0 |
|
$137.0000 | Buy Now |