Part Details for AT-S-26-6/4/S-7/R by ASSMANN WSW components GmbH
Overview of AT-S-26-6/4/S-7/R by ASSMANN WSW components GmbH
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-S-26-6/4/S-7/R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A2643R-07-ND
|
DigiKey | CABLE MOD 6P4C PLUG TO PLUG 7' Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.7965 / $1.5400 | Buy Now |
DISTI #
V99:2348_19748662
|
Arrow Electronics | Cable Assembly Modular UTP 2.13m 26AWG (RJ-11/RJ-14) to (RJ-11/RJ-14) 4 to 4 POS PL-PL Bag Min Qty: 1 Package Multiple: 1 Date Code: 2119 | Americas - 170 |
|
$0.7153 / $0.8356 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Modular 2.13m 26AWG Modular Plug to Modular Plug 6 to 6 POS PL-PL Bag RoHS: Compliant |
413 In Stock |
|
$0.8590 / $1.9030 | Buy Now |
DISTI #
58104096
|
Verical | Cable Assembly Modular UTP 2.13m 26AWG (RJ-11/RJ-14) to (RJ-11/RJ-14) 4 to 4 POS PL-PL Bag Min Qty: 30 Package Multiple: 10 Date Code: 2006 | Americas - 410 |
|
$2.5166 | Buy Now |
DISTI #
66299075
|
Verical | Cable Assembly Modular UTP 2.13m 26AWG (RJ-11/RJ-14) to (RJ-11/RJ-14) 4 to 4 POS PL-PL Bag Min Qty: 7 Package Multiple: 1 Date Code: 2119 | Americas - 170 |
|
$0.7153 / $0.8356 | Buy Now |
|
Master Electronics | Cable Assembly Modular 2.13m 26AWG Modular Plug to Modular Plug 6 to 6 POS PL-PL Bag RoHS: Compliant |
413 In Stock |
|
$0.8590 / $1.9030 | Buy Now |