Part Details for AT-S-26-6/4/B-7-OE by ASSMANN WSW components GmbH
Overview of AT-S-26-6/4/B-7-OE by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-S-26-6/4/B-7-OE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3642R-07-ND
|
DigiKey | CABLE MOD 6P4C PLUG TO CABLE 7' Min Qty: 1 Lead time: 16 Weeks Container: Box |
3178 In Stock |
|
$1.0520 / $2.0300 | Buy Now |
|
Future Electronics | Plug to Cable 6p4c (RJ11, RJ14) 7.00' (2.13m) Unshielded Modular Cable RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Bag | 0Bag |
|
$1.1500 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 33 Factory Stock |
|
$0.8900 / $1.2200 | Buy Now | |
|
Master Electronics | 33 Factory Stock |
|
$0.8900 / $1.2200 | Buy Now |