Part Details for AT-K-C-26-8-B/10 by ASSMANN WSW components GmbH
Results Overview of AT-K-C-26-8-B/10 by ASSMANN WSW components GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-K-C-26-8-B/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1082RC-ND
|
DigiKey | CABLE MOD COIL 8COND BLACK 10' Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
110 In Stock |
|
$0.6978 / $0.9600 | Buy Now |
DISTI #
V99:2348_19748551
|
Arrow Electronics | Flat Cable Polypropylene 8Conductors 26AWG Black 3.05m Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks | Americas - 98 |
|
$0.0885 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8100 / $13.1900 | Buy Now |
DISTI #
31941226
|
Verical | Flat Cable Polypropylene 8Conductors 26AWG Black 3.05m Bag RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 98 |
|
$0.0885 | Buy Now |
Part Details for AT-K-C-26-8-B/10
AT-K-C-26-8-B/10 CAD Models
AT-K-C-26-8-B/10 Part Data Attributes
|
AT-K-C-26-8-B/10
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-K-C-26-8-B/10
ASSMANN WSW components GmbH
CABLE MOD COIL 8COND BLACK 10'
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASSMANN WSW COMPONENTS GMBH | |
Reach Compliance Code | compliant | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Shielding | NO | |
Stranding | 12X0.12 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |