Part Details for AT-K-C-26-4-W/10-R by ASSMANN WSW components GmbH
Overview of AT-K-C-26-4-W/10-R by ASSMANN WSW components GmbH
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for AT-K-C-26-4-W/10-R
AT-K-C-26-4-W/10-R CAD Models
AT-K-C-26-4-W/10-R Part Data Attributes
|
AT-K-C-26-4-W/10-R
ASSMANN WSW components GmbH
Buy Now
Datasheet
|
Compare Parts:
AT-K-C-26-4-W/10-R
ASSMANN WSW components GmbH
CORD COIL MOD 4 COND WHITE 10'
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPROPYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 3.048 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Shielding | NO | |
Stranding | 7X0.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |