Part Details for AT-900-(0)(40) by Hirose Electric Co Ltd
Overview of AT-900-(0)(40) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Automotive
Part Details for AT-900-(0)(40)
AT-900-(0)(40) CAD Models
AT-900-(0)(40) Part Data Attributes
|
AT-900-(0)(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-900-(0)(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 8000MHz Max, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.35 |