Part Details for AT-7664A-DGK-E by Panasonic Electronic Components
Overview of AT-7664A-DGK-E by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7664ASTZ | Analog Devices | 16-Bit, 500kSPS CMOS ADC | |
AD7664ASTZRL | Analog Devices | 16-Bit, 500kSPS CMOS ADC |
Price & Stock for AT-7664A-DGK-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11-AT-7664A-DGK-E-ND
|
DigiKey | AMORPHOUS SOLAR CELL 312MW 4.7V Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3634 | Buy Now |