Part Details for AT-6241/10 by Jonard Tools
Overview of AT-6241/10 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-6241/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6937
|
Newark | 2-In-1 Non-Conductive Alignment Tool, 7", Accessory Type:2-In-1 Non-Conductive Alignment Tool, Product Range:- Rohs Compliant: Yes |Jonard Tools AT-6241/10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 | Buy Now |
DISTI #
65AK0412
|
Newark | Alignment Tool, 2-In-1 Non-Conductive/7", Accessory Type:2-In-1 Non-Conductive Alignment Tool, Product Range:- Rohs Compliant: Na |Jonard Tools AT-6241/10 Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$21.9500 | Buy Now |
DISTI #
AT-6241/10-ND
|
DigiKey | PROBE FLAT PLASTIC 7" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
82 In Stock |
|
$21.9500 / $23.8200 | Buy Now |
DISTI #
73836551
|
RS | Alignment Tool, 2-in-1, Non-Conductive, 1/4inch Diameter, (Pack of 10) | Jonard AT-6241/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$22.4000 / $23.5800 | RFQ |
|
Onlinecomponents.com | Alignment Tool - Package Of 10 | 0 |
|
$21.9500 / $25.6000 | Buy Now |