Part Details for AT-6 by Thomas & Betts
Overview of AT-6 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98H4955
|
Newark | 2In Rigid T Cond Body Alum |Abb Thomas & Betts AT-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.2100 / $162.5700 | Buy Now |
|
Onlinecomponents.com | Threaded Die Cast Aluminum 2 inch Conduit Body - T-Style. RoHS: Compliant | 0 |
|
$90.9100 / $115.2800 | Buy Now |
|
Master Electronics | Threaded Die Cast Aluminum 2 inch Conduit Body - T-Style. RoHS: Compliant | 0 |
|
$90.9100 / $115.2800 | Buy Now |