Part Details for AT-41533 by Broadcom Limited
Overview of AT-41533 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-41533
AT-41533 CAD Models
AT-41533 Part Data Attributes
|
AT-41533
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AT-41533
Broadcom Limited
RF Small Signal Bipolar Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AT-41533
This table gives cross-reference parts and alternative options found for AT-41533. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41533, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT-41533-TR1G | Agilent Technologies Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 3 PIN | AT-41533 vs AT-41533-TR1G |
AT-41533-TR1 | Broadcom Limited | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SMT, 3 PIN | AT-41533 vs AT-41533-TR1 |
AT-41533-TR1 | Agilent Technologies Inc | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN, PLASTIC, SMT, 3 PIN | AT-41533 vs AT-41533-TR1 |
AT-41533 | Avago Technologies | Check for Price | RF SMALL SIGNAL TRANSISTOR | AT-41533 vs AT-41533 |
AT-41533-TR1 | Avago Technologies | Check for Price | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SMT, 3 PIN | AT-41533 vs AT-41533-TR1 |
AT-41533-BLK | Hewlett Packard Co | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN | AT-41533 vs AT-41533-BLK |