Part Details for AT-41511-BLK by Hewlett Packard Co
Overview of AT-41511-BLK by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Part Details for AT-41511-BLK
AT-41511-BLK CAD Models
AT-41511-BLK Part Data Attributes
|
AT-41511-BLK
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AT-41511-BLK
Hewlett Packard Co
RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE, HIGH RELIABILITY | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
Highest Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for AT-41511-BLK
This table gives cross-reference parts and alternative options found for AT-41511-BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-41511-BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT-41511 | Avago Technologies | Check for Price | RF SMALL SIGNAL TRANSISTOR | AT-41511-BLK vs AT-41511 |
AT-41511-TR1G | Avago Technologies | Check for Price | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | AT-41511-BLK vs AT-41511-TR1G |
AT-41511-TR2 | Broadcom Limited | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SMT, 4 PIN | AT-41511-BLK vs AT-41511-TR2 |
AT-41511-BLKG | Avago Technologies | Check for Price | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT, PLASTIC, SMT, 4 PIN | AT-41511-BLK vs AT-41511-BLKG |
AT-41511 | Broadcom Limited | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), NPN | AT-41511-BLK vs AT-41511 |
AT-41511-TR1 | Hewlett Packard Co | Check for Price | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, S Band, Silicon, NPN | AT-41511-BLK vs AT-41511-TR1 |