Part Details for AT-4115 by NKK Switches
Overview of AT-4115 by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7341-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, Ferrite-Core, 3131, | |
HP4-115 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
MSS7341-153MLB | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 2929, CHIP, 2929 |
Price & Stock for AT-4115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S405300104502
|
Chip1Stop | Switch Accessories RoHS: Compliant Container: Bulk | 1 |
|
$1.2400 | Buy Now |