Part Details for AT-36408 by Agilent Technologies Inc
Overview of AT-36408 by Agilent Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for AT-36408
AT-36408 CAD Models
AT-36408 Part Data Attributes:
|
AT-36408
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
AT-36408
Agilent Technologies Inc
Transistor
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.7 A | |
DC Current Gain-Min (hFE) | 80 | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 150 °C | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |