Part Details for AT-32063 by Broadcom Limited
Overview of AT-32063 by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51732-063LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 24S Right Angle Header. |
Part Details for AT-32063
AT-32063 CAD Models
AT-32063 Part Data Attributes
|
AT-32063
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AT-32063
Broadcom Limited
RF Small Signal Bipolar Transistor, 0.04A I(C), NPN,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.04 A | |
DC Current Gain-Min (hFE) | 50 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |