Part Details for AT-3112/10 by Jonard Tools
Overview of AT-3112/10 by Jonard Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-3112/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6935
|
Newark | Spudger - Package Of 10 |Jonard Tools AT-3112/10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9500 | Buy Now |
DISTI #
K662-ND
|
DigiKey | PROBE FLAT POINT PLASTIC 6" 10PC Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
9 In Stock |
|
$49.9500 / $51.3400 | Buy Now |
DISTI #
801-AT-3112/10
|
Mouser Electronics | Other Tools SPUDGER - PACKAGE OF 10 | 0 |
|
$49.9500 | Order Now |
DISTI #
71000803
|
RS | Spudger, Pencil Type, Thermoplastic, Tapered Point/Screwdriver Tip, 6Lx5/16D In. | Jonard AT-3112/10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 10 Lead time: 2 Weeks, 0 Days Container: Package | 2 |
|
$46.7200 / $51.3400 | Buy Now |
|
Onlinecomponents.com | Spudger - Package Of 10 | 0 |
|
$49.9500 / $58.2600 | Buy Now |