Part Details for AT-273-PIN by MACOM
Overview of AT-273-PIN by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for AT-273-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-AT-273-PIN-ND
|
DigiKey | ATTENUATOR,RF,DIGITAL, Min Qty: 1 Lead time: 12 Weeks Container: Tray |
44 In Stock |
|
$197.4076 / $221.6500 | Buy Now |
DISTI #
937-AT-273-PIN
|
Mouser Electronics | Attenuators DC-2.0GHz 2 bit Atten:32dB 16dB step RoHS: Compliant | 0 |
|
$190.0800 / $197.0100 | Order Now |
Part Details for AT-273-PIN
AT-273-PIN CAD Models
AT-273-PIN Part Data Attributes:
|
AT-273-PIN
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-273-PIN
MACOM
Variable Attenuator, 0MHz Min, 2000MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CR-11, 16 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Additional Feature | TTL COMPATIBLE | |
Attenuation-Nom | 32 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | VARIABLE ATTENUATOR | |
VSWR-Max | 1.6 |