-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
N82510 | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), 0.03515625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | |
HA2-5102-5 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1657-ND
|
DigiKey | BUZZER MAGNETIC 12V 25MM TH Min Qty: 1 Lead time: 18 Weeks Container: Tray |
98 In Stock |
|
$1.2080 / $2.1400 | Buy Now |
DISTI #
AT-2510-TWT-2-R
|
Avnet Americas | Audio Transducer Electromechanical 12V 55mA 85dBA 1500Hz Resonant Frequency Thru-Hole - Trays (Alt: AT-2510-TWT-2-R) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 3 Days Container: Tray | 0 |
|
$1.4076 / $1.7864 | Buy Now |
DISTI #
665-AT-2510-TWT-2-R
|
Mouser Electronics | Speakers & Transducers AUDIO TRANSDUCER 12 VP-P 55 MA 85 DB | 0 |
|
$1.1400 / $1.4800 | Order Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 12 VP-P 55 MA 85 DB RoHS: Compliant | 1800 Factory Stock |
|
$1.0900 / $1.7700 | Buy Now |
DISTI #
000000000006238792
|
Sager | Speakers & Transducers AUDIO TRANSDUCER 12 VP-P 55 MA 85 DB Min Qty: 50 | 0 |
|
$1.2800 / $1.6700 | Buy Now |
DISTI #
AT-2510-TWT-2-R
|
Avnet Abacus | (Alt: AT-2510-TWT-2-R) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy