-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT-2250-T-LW50-R by PUI Audio is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9222503MKA | Renesas Electronics Corporation | 10 BIT REGISTER | |
5962-9222501MKA | Renesas Electronics Corporation | 10 BIT REGISTER | |
F2250EVBI | Renesas Electronics Corporation | Evaluation Board for the F2251 Voltage Variable RF Attenuator |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
668-1304-ND
|
DigiKey | BUZZER PIEZO 15V 22MM TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
320 In Stock |
|
$1.5250 / $2.7900 | Buy Now |
DISTI #
AT-2250-T-LW50-R
|
Avnet Americas | Audio Indicator Transducer Piezo 15Vp-p 5mA Pin 1Vp-p 4500Hz to 5500Hz Through Hole - Boxed Product ... more RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 18 Weeks, 4 Days Container: Box | 0 |
|
$1.4274 / $1.5250 | Buy Now |
DISTI #
665-AT2250TLW50R
|
Mouser Electronics | Speakers & Transducers PZ 75dB 4300Hz 15Vpp RoHS: Compliant | 0 |
|
$1.5200 / $1.6200 | Order Now |
|
Onlinecomponents.com | AUDIO TRANSDUCER 15VP-P 5MA 92DBA RoHS: Compliant |
450 In Stock |
|
$1.6700 / $2.5400 | Buy Now |
DISTI #
69148124
|
Verical | Audio Transducer Piezo 1Vp-p 30Vp-p 5mA 15Vp-p 92dBAdBA 4500Hz to 5500Hz Through Hole Pin Min Qty: 20 Package Multiple: 10 Date Code: 2323 | Americas - 450 |
|
$2.1529 / $2.9882 | Buy Now |
DISTI #
000000000006238782
|
Sager | Speakers & Transducers PZ 75dB 4300Hz 15Vpp Min Qty: 450 | 0 |
|
$1.8800 / $1.9700 | Buy Now |
DISTI #
AT-2250-T-LW50-R
|
Avnet Abacus | Audio Indicator Transducer Piezo 15Vpp 5mA Pin 1Vpp 4500Hz to 5500Hz Through Hole (Alt: AT-2250-T-LW... more RoHS: Compliant Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AUDIO TRANSDUCER 15VP-P 5MA 92DBA RoHS: Compliant |
450 In Stock |
|
$1.6700 / $2.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy