Part Details for AT-2200-(0)(40) by Hirose Electric Co Ltd
Overview of AT-2200-(0)(40) by Hirose Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-2200-(0)(40)
AT-2200-(0)(40) CAD Models
AT-2200-(0)(40) Part Data Attributes:
|
AT-2200-(0)(40)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
AT-2200-(0)(40)
Hirose Electric Co Ltd
Fixed Attenuator, 0MHz Min, 2500MHz Max, 4 X 3.60 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Attenuation-Nom | ||
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -10 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.2 |
Alternate Parts for AT-2200-(0)(40)
This table gives cross-reference parts and alternative options found for AT-2200-(0)(40). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT-2200-(0)(40), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT-2200-(0) | Fixed Attenuator, 0MHz Min, 2500MHz Max, SMT, 4 PIN | Hirose Electric Co Ltd | AT-2200-(0)(40) vs AT-2200-(0) |