Part Details for AT-220 by MACOM
Overview of AT-220 by MACOM
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT-220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | ATTENUATOR, 16 Pin, Plastic, SOP | 84 |
|
$20.2776 / $23.8560 | Buy Now |
|
Quest Components | ATTENUATOR, 16 Pin, Plastic, SOP | 16 |
|
$22.6632 / $23.8560 | Buy Now |
|
Quest Components | ATTENUATOR, 16 Pin, Plastic, SOP | 5 |
|
$25.3300 | Buy Now |
|
Quest Components | ATTENUATOR, 16 Pin, Plastic, SOP | 43 |
|
$21.4704 / $23.8560 | Buy Now |
Part Details for AT-220
AT-220 CAD Models
AT-220 Part Data Attributes:
|
AT-220
MACOM
Buy Now
Datasheet
|
Compare Parts:
AT-220
MACOM
RF/Microwave Attenuator, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM INC | |
Package Description | SOP16,.25 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.25 | |
Power Supplies | -5/-8 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |