Part Details for AT-20+ by Mini-Circuits
Overview of AT-20+ by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AT-20+
AT-20+ CAD Models
AT-20+ Part Data Attributes:
|
AT-20+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
AT-20+
Mini-Circuits
Fixed Attenuator, 0MHz Min, 1500MHz Max, CASE A04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE A04 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 1500 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.8 |